KEMET 10 nF Multilayer Ceramic Capacitor, 100V, 10 %

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP210.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP475.00

(exc. VAT)

PHP532.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400PHP4.75PHP475.00-
500 - 900PHP4.329PHP432.90PHP210.50
1000 - 1900PHP4.112PHP411.20PHP638.00
2000 +PHP4.059PHP405.90PHP1,382.00

*price indicative

Packaging Options:
RS Stock No.:
188-2183
Mfr. Part No.:
C0805X103K1RAC3316
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP VW 80808

Width

780μm

Length

2.03mm

Height

800μm

Standards/Approvals

IPC-7351, EIA 481, EIA 1206, EIA 0603, EIA 0805, J-STD-020, EIA 624, EIA 556

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Superior Flex performance (5 mm)

DC voltage ratings up to 250 V

Capacitance offerings ranging from 180 pF - 4.7 μF

Non-polar device, minimizing installation concerns

Lead (Pb)-Free

Applications

High current applications (auto mobile battery line)

Circuits (direct battery/power connection)

Control units, sensors, and actuators in motor vehicles

Filtering (power plane/bus)

Electronic and Electrical subsystems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy