KEMET 220 nF Multilayer Ceramic Capacitor, 50V, 10 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP1,374.50

(exc. VAT)

PHP1,539.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 200PHP27.49PHP1,374.50
250 - 950PHP26.043PHP1,302.15
1000 - 1950PHP24.56PHP1,228.00
2000 +PHP23.06PHP1,153.00

*price indicative

Packaging Options:
RS Stock No.:
188-2154
Mfr. Part No.:
C1206X224K5RAC3316
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

X FT-CAP VW 80808

Width

900μm

Height

1.6mm

Length

3.3mm

Standards/Approvals

IPC-7351, IPC/JSTD-020, EIA 481, EIA 556, EIA 624

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Superior flex performance (5 mm)

DC voltage ratings up to 250 V

Capacitance offerings ranging from 180 pF - 4.7 μF

Non-polar device, minimizing installation concerns

Lead (Pb)-Free

Applications

High current applications (auto mobile battery line)

Circuits (direct battery/power connection)

Control units, sensors, and actuators in motor vehicles

Filtering (power plane/bus)

Electronic and Electrical subsystems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy