KEMET 1 μF Multilayer Ceramic Capacitor, 50V, 10 %

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP17,740.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

PHP84,250.00

(exc. VAT)

PHP94,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 7500PHP33.70PHP84,250.00-
10000 +PHP31.926PHP79,815.00PHP17,740.00

*price indicative

RS Stock No.:
188-1965
Mfr. Part No.:
C1206X105K3RAC3316
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP VW 80808

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Length

3.3mm

Height

1.6mm

Width

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
Superior flex performance (5 mm)

DC voltage ratings up to 250 V

Capacitance offerings ranging from 180 pF - 4.7 μF

Non-polar device, minimizing installation concerns

Lead (Pb)-Free

Applications

High current applications (auto mobile battery line)

Circuits (direct battery/power connection)

Control units, sensors, and actuators in motor vehicles

Filtering (power plane/bus)

Electronic and Electrical subsystems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy