Murata 4.7 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- RS Stock No.:
- 187-3486
- Mfr. Part No.:
- ZRB18AR6YA475KE05L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP17,052.00
(exc. VAT)
PHP19,098.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP5.684 | PHP17,052.00 |
*price indicative
- RS Stock No.:
- 187-3486
- Mfr. Part No.:
- ZRB18AR6YA475KE05L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 35V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | ZRB | |
| Width | 800μm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 35V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series ZRB | ||
Width 800μm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
- COO (Country of Origin):
- JP
Reduces noise with a new structure where the capacitor is mounted on an interposer board.
This product has a noise reduction effect
Mounting the capacitor on an interposer board suppresses the transmission of vibration of the capacitor, which reduces the noise level
It is possible to replace previous MLCC without modification of the printed circuit board design
The product is designed with the interposer board of the same LW size as MLCC by improving technology for mounting MLCC on a small board. Therefore, it is possible to replace previous MLCC with the new MLCC with an interposer board (ZRB series) that provides countermeasures for squealing without modification of the land design
Applications
Mobile phones,tablet terminals,PC,DSC,video cameras,HDD/SSD,panel related,car navigation and portable recorders
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
