KEMET 39 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS Stock No.:
- 187-1451
- Mfr. Part No.:
- C2225C393JDGACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP432.90
(exc. VAT)
PHP484.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 474 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP432.90 |
| 10 - 49 | PHP393.82 |
| 50 - 99 | PHP355.10 |
| 100 - 249 | PHP324.84 |
| 250 + | PHP276.97 |
*price indicative
- RS Stock No.:
- 187-1451
- Mfr. Part No.:
- C2225C393JDGACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 39nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 2225 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 6.4mm | |
| Height | 2.5mm | |
| Length | 5.6mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 39nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 2225 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 6.4mm | ||
Height 2.5mm | ||
Length 5.6mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
Related links
- KEMET 39 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor 5 %, Surface
