KEMET 100 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP593.20

(exc. VAT)

PHP664.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 8PHP296.60PHP593.20
10 - 48PHP281.67PHP563.34
50 - 98PHP262.005PHP524.01
100 - 248PHP239.91PHP479.82
250 +PHP226.965PHP453.93

*price indicative

Packaging Options:
RS Stock No.:
187-1438
Mfr. Part No.:
C1825C104JBGACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Construction

Stacked

Package/Case

1825

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

2.5mm

Width

6.4mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has

made C0G high voltage the preferred dielectric choice

of design engineers worldwide. Whether under-hood or

in-cabin, these capacitors are designed to provide reliable

performance in mission and safety critical automotive

circuits. Stricter testing protocol and inspection criteria

have been established for automotive grade products in

recognition of potentially harsh environmental conditions.

KEMET automotive grade series capacitors meet the

demanding Automotive Electronics Council's AEC-Q200

qualification requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy