Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 20%

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP326.70

(exc. VAT)

PHP365.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200PHP6.534PHP326.70-
250 - 450PHP5.227PHP261.3520%
500 - 950PHP4.909PHP245.4524%
1000 - 1950PHP4.768PHP238.4027%
2000 +PHP4.697PHP234.8528%

*price indicative

Packaging Options:
RS Stock No.:
185-5648
Mfr. Part No.:
885382207007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSST

Width

1.25mm

Length

2mm

Standards/Approvals

RoHS

Height

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
Product series with high absorbtion of mechanical stress

Mounting style: SMT-Chip

Capacitance range: 220 pF - 2.2 μF

Temperature Coefficient: ± 15 %

Voltage range (UR): 16 V(DC) - 2 kV(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0603 / 0805 / 1206 / 1210

Termination: Ag-Polymer/Ni/Sn

Recommended soldering: Reflow soldering

Wave soldering (only valid for the thickness ≤0.85 mm)

Applications

Application with high mechanical stress

Power supply

Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy