Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP209.75

View bulk pricing options

Subtotal (1 reel of 50 units)*

PHP1,006.00

(exc. VAT)

PHP1,126.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
50 - 200PHP20.12PHP1,006.00-
250 - 450PHP19.281PHP964.05PHP209.75
500 - 950PHP18.443PHP922.15PHP838.50
1000 +PHP17.604PHP880.20PHP2,516.00

*price indicative

Packaging Options:
RS Stock No.:
185-3284
Mfr. Part No.:
GCG31CR71E475JA01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCG

Standards/Approvals

RoHS

Height

1.6mm

Length

3.2mm

Width

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Improved mechanical and thermal strength by adopting AgPd external electrodes, which can be mounted with a conductive glue.

Limited to Conductive Glue Mounting

This capacitor can be mounted with a conductive adhesive* in powertrains and safety devices of automotive

Adopted AgPd external electrodes

Adopted AgPd, which is excellent in bonding strength with a conductive adhesive

Compatible up to 150 °C

This capacitor lineup with X8L and X8R characteristics can be used in high temperature environments, such as in ABS and transmission control

Applications

For automotive,Power trains,sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy