Murata 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save PHP23,960.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP155,820.00

(exc. VAT)

PHP174,520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 30000PHP15.582PHP155,820.00-
40000 +PHP14.983PHP149,830.00PHP23,960.00

*price indicative

RS Stock No.:
185-3187
Mfr. Part No.:
GMD155R60J105KE11D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Stacked

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GMD

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
These capacitors have gold-plated electrodes and are designed specifically for wire bonding and use of gold-tin (AuSn) solder.

Designed specifically for wire bonding and use of gold-tin (AuSn) solder

The gold-plated external electrodes make these devices suitable for wire bonding or use of gold tin (AuSn) solder

Ideal for mounting in packages, such as optical communication related devices , IC and etc

Noise can be reduced by eliminating the routing of the wire, and high efficiency can be achieved with a built-in capacitor in the package, such as TO-CAN, IC and etc. by wire bonding mounting

Contributes to the miniaturization of the set

Murata offers a lineup of small size products, such as the 0603 (0201) and 1005 (0402) in mm (inch)

Applications

Various device related,such as GaAsIC (mounted in IC packages)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy