Murata 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 185-1977
- Mfr. Part No.:
- GRM0335C1H5R6BA01D
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-1977
- Mfr. Part No.:
- GRM0335C1H5R6BA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5.6pF | |
| Voltage | 50V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5.6pF | ||
Voltage 50V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Related links
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Yageo 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
