TDK 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 183-5888
- Mfr. Part No.:
- CGA5L3X7R1H475K160AB
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP74.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP622.65
(exc. VAT)
PHP697.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,200 unit(s) shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP24.906 | PHP622.65 | - |
| 100 - 475 | PHP24.159 | PHP603.98 | PHP74.70 |
| 500 - 975 | PHP23.434 | PHP585.85 | PHP736.00 |
| 1000 + | PHP22.731 | PHP568.28 | PHP2,175.00 |
*price indicative
- RS Stock No.:
- 183-5888
- Mfr. Part No.:
- CGA5L3X7R1H475K160AB
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Embossed Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Embossed Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47μF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Related links
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface
