CHEMI-CON 100 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Through Hole Solder
- RS Stock No.:
- 182-7572
- Mfr. Part No.:
- KTD101B107M99A0B00
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 4 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP3,893.28
(exc. VAT)
PHP4,360.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | PHP1,946.64 | PHP3,893.28 | - |
| 4 + | PHP1,888.24 | PHP3,776.48 | 3% |
*price indicative
- RS Stock No.:
- 182-7572
- Mfr. Part No.:
- KTD101B107M99A0B00
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | NTD | |
| Height | 20mm | |
| Width | 9mm | |
| Length | 28.5mm | |
| Standards/Approvals | UL, RoHS, EIA | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 25mm | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series NTD | ||
Height 20mm | ||
Width 9mm | ||
Length 28.5mm | ||
Standards/Approvals UL, RoHS, EIA | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 25mm | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Related links
- CHEMI-CON 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 1.5 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 3.3 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
