Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 181-3961
- Mfr. Part No.:
- 885012207039
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (On a Reel of 4000)**
PHP1.35
(exc. VAT)
PHP1.51
(inc. VAT)
2750 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
4000 - 8000 | PHP1.35 | PHP5,400.00 |
12000 + | PHP1.318 | PHP5,272.00 |
**price indicative
- RS Stock No.:
- 181-3961
- Mfr. Part No.:
- 885012207039
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD