Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor, 6.3V, PCB
- RS Stock No.:
- 181-3510
- Distrelec Article No.:
- 304-38-965
- Mfr. Part No.:
- 885012107006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP560.85
(exc. VAT)
PHP628.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,620 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 140 | PHP56.085 | PHP560.85 |
| 150 - 1490 | PHP46.328 | PHP463.28 |
| 1500 + | PHP38.818 | PHP388.18 |
*price indicative
- RS Stock No.:
- 181-3510
- Distrelec Article No.:
- 304-38-965
- Mfr. Part No.:
- 885012107006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.5pF | |
| Voltage | 6.3V | |
| Package/Case | 0805 | |
| Mount Type | PCB | |
| Dielectric | X5R | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.5pF | ||
Voltage 6.3V | ||
Package/Case 0805 | ||
Mount Type PCB | ||
Dielectric X5R | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 0.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
