Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor, 6.3V, PCB
- RS Stock No.:
- 181-3491
- Distrelec Article No.:
- 304-30-982
- Mfr. Part No.:
- 885012109003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,403.36
(exc. VAT)
PHP1,571.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP140.336 | PHP1,403.36 |
| 100 - 490 | PHP116.947 | PHP1,169.47 |
| 500 + | PHP108.718 | PHP1,087.18 |
*price indicative
- RS Stock No.:
- 181-3491
- Distrelec Article No.:
- 304-30-982
- Mfr. Part No.:
- 885012109003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.5pF | |
| Voltage | 6.3V | |
| Package/Case | 1210 | |
| Mount Type | PCB | |
| Dielectric | X5R | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.5pF | ||
Voltage 6.3V | ||
Package/Case 1210 | ||
Mount Type PCB | ||
Dielectric X5R | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 0.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
