Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 25V, PCB

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save PHP3,186.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP44,688.00

(exc. VAT)

PHP50,050.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 4000PHP22.344PHP44,688.00-
6000 +PHP21.813PHP43,626.00PHP3,186.00

*price indicative

RS Stock No.:
181-3457
Mfr. Part No.:
885012208069
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V

Package/Case

1206

Mount Type

PCB

Dielectric

X7R

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy