Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 16V, PCB

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP45,600.00

(exc. VAT)

PHP51,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 4000PHP22.80PHP45,600.00-
6000 +PHP22.257PHP44,514.002%

*price indicative

RS Stock No.:
181-3431
Mfr. Part No.:
885012208041
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V

Package/Case

1206

Mount Type

PCB

Dielectric

X7R

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy