Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 100V, PCB
- RS Stock No.:
- 181-3416
- Mfr. Part No.:
- 885012007088
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP12,544.00
(exc. VAT)
PHP14,048.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | PHP3.136 | PHP12,544.00 |
| 12000 + | PHP3.06 | PHP12,240.00 |
*price indicative
- RS Stock No.:
- 181-3416
- Mfr. Part No.:
- 885012007088
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V | |
| Package/Case | 0805 | |
| Mount Type | PCB | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 800μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V | ||
Package/Case 0805 | ||
Mount Type PCB | ||
Dielectric C0G | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 800μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
