Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 50V, PCB
- RS Stock No.:
- 181-3415
- Mfr. Part No.:
- 885012006059
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-3415
- Mfr. Part No.:
- 885012006059
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1pF | |
| Voltage | 50V | |
| Package/Case | 0603 | |
| Mount Type | PCB | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1pF | ||
Voltage 50V | ||
Package/Case 0603 | ||
Mount Type PCB | ||
Dielectric C0G | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
