KEMET 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-6475
Mfr. Part No.:
C0805C106K9RACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0805C

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

EIA 481, IPC-7351, EIA 624, J-STD-020, EIA 556

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
KEMET’s X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

Capacitance offerings ranging from 10pF to 47μF

Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy