KEMET 3.9 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-6415
Mfr. Part No.:
C0402C399C5GACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.9pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0402C

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

500μm

Width

500μm

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V

Capacitance offerings ranging from 0.5 pF upto 0.47 μF

Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy