KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP699.85

(exc. VAT)

PHP783.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP139.97PHP699.85-
25 - 95PHP130.136PHP650.687%
100 - 245PHP115.774PHP578.8717%
250 - 495PHP110.956PHP554.7820%
500 +PHP101.334PHP506.6727%

*price indicative

RS Stock No.:
179-7459
Mfr. Part No.:
C1812C474J5JACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

50V dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

4.5mm

Height

1.7mm

Width

3.2mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET U2J dielectric features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect.

Up to 10x increase in capacitance versus C0G

Extremely low effective series resistance (ESR)

Extremely low effective series inductance (ESL)

High ripple current capability

Low noise solution similar to C0G

Operating temperature range of −55°to+125°C

Capacitance up to 470 nF

DC voltage ratings up to 50 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy