TDK 2.2 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP972.47

(exc. VAT)

PHP1,089.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 630 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP194.494PHP972.47
50 - 95PHP190.43PHP952.15
100 - 245PHP158.052PHP790.26
250 +PHP140.042PHP700.21

*price indicative

Packaging Options:
RS Stock No.:
179-5988
Mfr. Part No.:
C5750X7T2E225K250KA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

250V dc

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Standards/Approvals

No

Height

2.5mm

Length

5.7mm

Width

5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs

Snubber in power supply

Electric flash circuits in digital still camera

Power factor improvement

Input-output filter in power supply

Driver circuit in plasma display

Noise bypass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy