TDK 22 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP325.87

(exc. VAT)

PHP364.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,240 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
10 - 90PHP32.587PHP325.87
100 - 490PHP29.199PHP291.99
500 - 990PHP25.437PHP254.37
1000 +PHP22.493PHP224.93

*price indicative

RS Stock No.:
179-5529
Mfr. Part No.:
CGA5L3C0G2E223J160AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Length

3.2mm

Height

1.6mm

Standards/Approvals

No

Width

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy