TDK 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP540.00

(exc. VAT)

PHP604.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 75PHP21.60PHP540.00-
100 - 475PHP20.951PHP523.783%
500 - 975PHP20.322PHP508.055%
1000 +PHP19.712PHP492.808%

*price indicative

RS Stock No.:
179-5501
Mfr. Part No.:
CGA5L3X8R1E225K160AB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Width

1.6mm

Length

3.2mm

Height

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

150°C

COO (Country of Origin):
CN
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy