TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP127.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP425.20

(exc. VAT)

PHP476.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP42.52PHP425.20-
100 - 240PHP41.246PHP412.46PHP127.40
250 - 490PHP39.595PHP395.95PHP731.25
500 +PHP37.616PHP376.16PHP2,452.00

*price indicative

RS Stock No.:
179-5470
Mfr. Part No.:
CGA8M2C0G1H104J200KA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Height

2mm

Width

3.2mm

Standards/Approvals

No

Length

4.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

The superior mechanical strength and reliability due to the monolithic structure.

Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR.

No polarity.

APPLICATIONS

Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)

LC resonance circuit (C0G).

Applications requiring higher reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy