TDK 470 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP676.20

(exc. VAT)

PHP757.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200PHP13.524PHP676.20-
250 - 950PHP13.258PHP662.901%
1000 - 1950PHP12.042PHP602.1010%
2000 +PHP10.644PHP532.2021%

*price indicative

RS Stock No.:
179-5423
Mfr. Part No.:
CGA4C4NP02W471J060AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Height

600μm

Width

1.25mm

Length

2mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy