TDK 10 pF Multilayer Ceramic Capacitor, 100V dc, 0.5 pF, Surface
- RS Stock No.:
- 179-5385
- Mfr. Part No.:
- CGA3E2NP02A100D080AA
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save PHP544.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,565.00
(exc. VAT)
PHP1,755.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1500 | PHP3.13 | PHP1,565.00 | - |
| 2000 + | PHP2.858 | PHP1,429.00 | PHP544.00 |
*price indicative
- RS Stock No.:
- 179-5385
- Mfr. Part No.:
- CGA3E2NP02A100D080AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor ±0.5 pF, Through Hole Radial
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor ±0.5 pF, Through Hole Radial
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 7 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
