TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save PHP1,851.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP22,204.00

(exc. VAT)

PHP24,868.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 1000PHP44.408PHP22,204.00-
1500 +PHP43.174PHP21,587.00PHP1,851.00

*price indicative

RS Stock No.:
179-5054
Mfr. Part No.:
CGA8N3X7R1C226M230KB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

2.3mm

Width

3.2mm

Standards/Approvals

No

Length

4.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

The superior mechanical strength and reliability due to the monolithic structure.

Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR.

No polarity.

APPLICATIONS

Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)

LC resonance circuit (C0G).

Applications requiring higher reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy