TDK 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 179-4898
- Mfr. Part No.:
- CGA3E3X8R1C474K080AB
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save PHP1,080.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP18,640.00
(exc. VAT)
PHP20,880.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | PHP4.66 | PHP18,640.00 | - |
| 12000 + | PHP4.57 | PHP18,280.00 | PHP1,080.00 |
*price indicative
- RS Stock No.:
- 179-4898
- Mfr. Part No.:
- CGA3E3X8R1C474K080AB
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Standards/Approvals No | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class II | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
