TDK 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-4882
Mfr. Part No.:
CGA3E2X8R2A222K080AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

100V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Length

1.6mm

Height

800μm

Standards/Approvals

No

Width

800μm

Maximum Operating Temperature

150°C

Suppression Class

Class II

Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy