TDK 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save PHP1,332.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP16,064.00

(exc. VAT)

PHP17,992.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 8000PHP4.016PHP16,064.00-
12000 +PHP3.905PHP15,620.00PHP1,332.00

*price indicative

RS Stock No.:
179-4875
Mfr. Part No.:
CGA3E2X8R1H222K080AD
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

800μm

Standards/Approvals

No

Width

800μm

Length

1.6mm

Maximum Operating Temperature

150°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

AgPdCu termination for conductive glue mounting

Reduce risk of silver migration

Improved mechanical and thermal strength when use with conductive glue.

Design

Applications

Transmission control

Engine sensor module

Automotive power train ABS

Application requiring conductive glue mounting Method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy