TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP5,200.00

(exc. VAT)

PHP5,840.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
4000 - 8000PHP1.30PHP5,200.00
12000 +PHP1.261PHP5,044.00

*price indicative

RS Stock No.:
179-4869
Mfr. Part No.:
CGA3E2X7R1H104K080AE
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Length

1.6mm

Width

800μm

Standards/Approvals

No

Height

800μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

FEATURES

Higher mechanical endurance is realized by flexible resin layers.

X8R type which maximum temperature is up to 150°C is applicable.

C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.

APPLICATIONS

Fail-safe design in battery line.

Prevention of ceramic body cracks by board bending.

Prevention of solder cracks by thermal shock.

The set having a high probability of fall such as keyless entry and

Smart-key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy