TDK 15 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 179-4860
- Mfr. Part No.:
- CGA3E2NP02A150J080AA
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP8,800.00
(exc. VAT)
PHP9,840.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | PHP2.20 | PHP8,800.00 | - |
| 12000 + | PHP2.139 | PHP8,556.00 | 2% |
*price indicative
- RS Stock No.:
- 179-4860
- Mfr. Part No.:
- CGA3E2NP02A150J080AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- TDK 15 pF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 15 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
