TDK 1.5 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 177-5446
- Mfr. Part No.:
- C3216C0G2J152J115AA
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
PHP60,585.00
(exc. VAT)
PHP67,860.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 15000 + | PHP4.039 | PHP60,585.00 |
*price indicative
- RS Stock No.:
- 177-5446
- Mfr. Part No.:
- C3216C0G2J152J115AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
The TDK Multilayer Ceramic Capacitor of C3216 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
Low self-heating and high ripple resistance due to low ESR
No polarity
Related links
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
