KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 177-5164
- Mfr. Part No.:
- C1206C223K5RACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP7,600.00
(exc. VAT)
PHP8,520.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP1.90 | PHP7,600.00 |
*price indicative
- RS Stock No.:
- 177-5164
- Mfr. Part No.:
- C1206C223K5RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | EIA 624, EIA 0603, J-STD-020, EIA 0805, EIA 556, EIA 481, IPC-7351, EIA 1206 | |
| Width | 1.6mm | |
| Height | 780μm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals EIA 624, EIA 0603, J-STD-020, EIA 0805, EIA 556, EIA 481, IPC-7351, EIA 1206 | ||
Width 1.6mm | ||
Height 780μm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
