KEMET 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 177-5163
- Mfr. Part No.:
- C1206C102K1RACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP8,232.00
(exc. VAT)
PHP9,220.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP2.058 | PHP8,232.00 |
*price indicative
- RS Stock No.:
- 177-5163
- Mfr. Part No.:
- C1206C102K1RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 780μm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | EIA 0603, EIA 1206, EIA 0805, IPC-7351, EIA 556, J-STD-020, EIA 481, EIA 624 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 780μm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals EIA 0603, EIA 1206, EIA 0805, IPC-7351, EIA 556, J-STD-020, EIA 481, EIA 624 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 1206
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
