KEMET 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5136
Mfr. Part No.:
C0805C225K3RACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

2mm

Width

1.25mm

Height

1.25mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

C series 0805 (2012 Size)


0805 (EIA Imperial size), 2012 (metric size code) chip capacitor

With little stray capacitance, circuit design close to theoretical value is possible

Low residual inductance and superior frequency response characteristics

Temperature characteristics - High dielectric constant (B)

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy