KEMET 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 177-5116
- Mfr. Part No.:
- CBR04C100J5GAC
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP17,800.00
(exc. VAT)
PHP19,900.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP1.78 | PHP17,800.00 |
*price indicative
- RS Stock No.:
- 177-5116
- Mfr. Part No.:
- CBR04C100J5GAC
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | HiQ-CBR | |
| Width | 500μm | |
| Standards/Approvals | EIA 624, AEC-Q200, EIA 481, EIA 556, IPC-7351, J-STD-020 | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series HiQ-CBR | ||
Width 500μm | ||
Standards/Approvals EIA 624, AEC-Q200, EIA 481, EIA 556, IPC-7351, J-STD-020 | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Kemet 0402 CBR Series
Related links
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
