Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor, 25V, ±10 %

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

PHP266.50

(exc. VAT)

PHP298.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
500 - 500PHP0.533PHP266.50-
1000 - 1500PHP0.52PHP260.002%
2000 +PHP0.507PHP253.504%

*price indicative

RS Stock No.:
176-3160
Mfr. Part No.:
0402B103K250CT
Manufacturer:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V

Package/Case

0402

Construction

Stacked

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

RoHS

Width

500μm

Height

500μm

Length

1mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy