Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor, 50V, ±10 %
- RS Stock No.:
- 176-0411
- Mfr. Part No.:
- 0805B104K500CT
- Manufacturer:
- Walsin Technology Corporation
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP4,704.00
(exc. VAT)
PHP5,268.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,000 unit(s) shipping from January 05, 2027
- Plus 4,000 unit(s) shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP1.176 | PHP4,704.00 |
*price indicative
- RS Stock No.:
- 176-0411
- Mfr. Part No.:
- 0805B104K500CT
- Manufacturer:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 2mm | |
| Height | 800μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 0805 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 2mm | ||
Height 800μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Related links
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 220 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 20 nF Multilayer Ceramic Capacitor ±10 %
