Murata 1 nF Multilayer Ceramic Capacitor, 500V, ±20 %, Through Hole Radial
- RS Stock No.:
- 174-6239
- Mfr. Part No.:
- DE1E3RB102MN4AR01F
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP205.54
(exc. VAT)
PHP230.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP20.554 | PHP205.54 |
*price indicative
- RS Stock No.:
- 174-6239
- Mfr. Part No.:
- DE1E3RB102MN4AR01F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 500V | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | E | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Series | DE1 | |
| Height | 6mm | |
| Standards/Approvals | RoHS, REACH | |
| Lead Spacing | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 500V | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric E | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -40°C | ||
Series DE1 | ||
Height 6mm | ||
Standards/Approvals RoHS, REACH | ||
Lead Spacing 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
Related links
- Murata 1 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
