Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 170-6318
- Mfr. Part No.:
- GRM21BD71A226ME44L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP15,444.00
(exc. VAT)
PHP17,298.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP5.148 | PHP15,444.00 |
*price indicative
- RS Stock No.:
- 170-6318
- Mfr. Part No.:
- GRM21BD71A226ME44L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Suppression Class | X7T | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Suppression Class X7T | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 X7S and X7T Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
