Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 170-6267
- Mfr. Part No.:
- GRM188R61H225KE11D
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP11,424.00
(exc. VAT)
PHP12,796.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP2.856 | PHP11,424.00 |
*price indicative
- RS Stock No.:
- 170-6267
- Mfr. Part No.:
- GRM188R61H225KE11D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface
