Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP18,960.00

(exc. VAT)

PHP21,240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP6.32PHP18,960.00

*price indicative

RS Stock No.:
170-6138
Mfr. Part No.:
ZRB18AR61C106ME01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Packaging

180 mm Dia Reel Embossed

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

ZRB

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

1mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata ZRB 0603 X5R, X7R and Y5V Dielectric


ZRA Series Monolithic Ceramic Multilayer Capacitors

Anti-noise and anti-squeal

Note

Please read the Voltage Derating Specifications in the Technical Reference section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy