Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 169-3968
- Mfr. Part No.:
- GCM31CR71E475KA55L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP9,470.00
(exc. VAT)
PHP10,606.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP4.735 | PHP9,470.00 |
*price indicative
- RS Stock No.:
- 169-3968
- Mfr. Part No.:
- GCM31CR71E475KA55L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Flat | |
| Package/Case | 1206 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Flat | ||
Package/Case 1206 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Height 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 1206 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance Value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in this 1206 case size
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
