Murata 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Surface Mount

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP32,968.00

(exc. VAT)

PHP36,924.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP8.242PHP32,968.00

*price indicative

RS Stock No.:
169-2918
Mfr. Part No.:
GRM3195C1H682JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8nF

Voltage

50V dc

Packaging

1206

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

850μm

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure

Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability

High reliability with no polarity

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy