Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 165-6416
- Mfr. Part No.:
- GRT21BC81A226ME13L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP22,050.00
(exc. VAT)
PHP24,690.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP7.35 | PHP22,050.00 |
*price indicative
- RS Stock No.:
- 165-6416
- Mfr. Part No.:
- GRT21BC81A226ME13L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Embossed Tape | |
| Dielectric | X6S | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Suppression Class | X6S | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Embossed Tape | ||
Dielectric X6S | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 105°C | ||
Suppression Class X6S | ||
- COO (Country of Origin):
- JP
Sn plating is applied to the external electrodes: excellent solderability
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
