Murata 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 165-6403
- Mfr. Part No.:
- GRT1885C1H152JA02D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
PHP3,920.00
(exc. VAT)
PHP4,400.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP0.98 | PHP3,920.00 |
*price indicative
- RS Stock No.:
- 165-6403
- Mfr. Part No.:
- GRT1885C1H152JA02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Width | 800μm | |
| Height | 900μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Width 800μm | ||
Height 900μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Sn plating is applied to the external electrodes: excellent solderability
Related links
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
