KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP27.45

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP183.40

(exc. VAT)

PHP205.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP18.34PHP183.40-
50 +PHP17.791PHP177.91PHP27.45

*price indicative

RS Stock No.:
152-6128
Mfr. Part No.:
C0805C475M8RACAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 624

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the VITAL and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.

AEC–Q200 automotive qualified

Lead (Pb)-free, RoHS and REACH compliant

Capacitance offerings ranging from 10 pF to 22 μF

Available capacitance tolerances of ±5%, ±10%, and ±20%

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy